Part Details for SL28779CLCT by Silicon Laboratories Inc
Overview of SL28779CLCT by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL28779CLCT
SL28779CLCT CAD Models
SL28779CLCT Part Data Attributes
|
SL28779CLCT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL28779CLCT
Silicon Laboratories Inc
Processor Specific Clock Generator, 133MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SL28779CLCT
This table gives cross-reference parts and alternative options found for SL28779CLCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL28779CLCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADDAC71H-CSB-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 16-BIT DAC, MDMA24, HERMETIC SEALED, METAL, DIP-24, Digital to Analog Converter | Analog Devices Inc | SL28779CLCT vs ADDAC71H-CSB-V |
9LRS4206AKLF | VFQFPN-32, Tray | Integrated Device Technology Inc | SL28779CLCT vs 9LRS4206AKLF |
9LRS4206AKLFT | VFQFPN-32, Reel | Integrated Device Technology Inc | SL28779CLCT vs 9LRS4206AKLFT |
ADDAC72C-CSB-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 16-BIT DAC, MDMA24, HERMETIC SEALED, METAL, DIP-24, Digital to Analog Converter | Analog Devices Inc | SL28779CLCT vs ADDAC72C-CSB-V |
ADDAC71-CSB-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 16-BIT DAC, MDMA24, HERMETIC SEALED, METAL, DIP-24, Digital to Analog Converter | Analog Devices Inc | SL28779CLCT vs ADDAC71-CSB-V |