Part Details for 935262415118 by Nexperia
Overview of 935262415118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for 935262415118
935262415118 CAD Models
935262415118 Part Data Attributes
|
935262415118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262415118
Nexperia
Decoder/Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 345 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935262415118
This table gives cross-reference parts and alternative options found for 935262415118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262415118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4514PW,112 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin | Nexperia | 935262415118 vs 74HC4514PW,112 |
935262415112 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | NXP Semiconductors | 935262415118 vs 935262415112 |
74HC4514PW-T | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355, 24 PIN | NXP Semiconductors | 935262415118 vs 74HC4514PW-T |
74HC4514PW-T | Decoder/Driver | Nexperia | 935262415118 vs 74HC4514PW-T |
74HC4514PW,118 | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin | NXP Semiconductors | 935262415118 vs 74HC4514PW,118 |
935262415118 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | NXP Semiconductors | 935262415118 vs 935262415118 |
935262415112 | Decoder/Driver | Nexperia | 935262415118 vs 935262415112 |
MM74HC4514MTC | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 935262415118 vs MM74HC4514MTC |
74HC4514PW,112 | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin | NXP Semiconductors | 935262415118 vs 74HC4514PW,112 |
74HC4514PW | Decoder/Driver | Nexperia | 935262415118 vs 74HC4514PW |