-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT138PWE4-ND
|
DigiKey | IC DECODER/DEMUX 3-8LINE 16TSSOP Min Qty: 720 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.5300 | Buy Now |
|
Rochester Electronics | SN74AHCT138 3-Line to 8-Line Decoder / Demultiplexer RoHS: Compliant Status: Obsolete Min Qty: 1 | 720 |
|
$0.4525 / $0.5323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT138PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT138PWE4
Texas Instruments
3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHCT/VHCT/VT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT138PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT138PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT138PW | Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74AHCT138PWE4 vs 74AHCT138PW |
SN74AHCT138MPWREP | Enhanced Product 3-line to 8-line decoder / demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | SN74AHCT138PWE4 vs SN74AHCT138MPWREP |
SN74AHCT138PWRE4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT138PWE4 vs SN74AHCT138PWRE4 |
74VHCT138ATTR | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | SN74AHCT138PWE4 vs 74VHCT138ATTR |
74VHCT138AMTCX | 3-to-8 Decoder/Demultiplexer, 2500-REEL | onsemi | SN74AHCT138PWE4 vs 74VHCT138AMTCX |
74AHCT138PW/T3 | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | SN74AHCT138PWE4 vs 74AHCT138PW/T3 |
SN74LV138ATPW | 3-Line To 8-Line Decoder/Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | SN74AHCT138PWE4 vs SN74LV138ATPW |
74AHCT138PW,118 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | SN74AHCT138PWE4 vs 74AHCT138PW,118 |
SN74AHCT138PWR | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74AHCT138PWE4 vs SN74AHCT138PWR |
SN74LV138ATPWR | 3-Line To 8-Line Decoder/Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | SN74AHCT138PWE4 vs SN74LV138ATPWR |