Part Details for HEF4511BP,652 by NXP Semiconductors
Overview of HEF4511BP,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for HEF4511BP,652
HEF4511BP,652 CAD Models
HEF4511BP,652 Part Data Attributes:
|
HEF4511BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4511BP,652
NXP Semiconductors
HEF4511B - BCD to 7-segment latch/decoder/driver DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 310 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4511BP,652
This table gives cross-reference parts and alternative options found for HEF4511BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4511BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4511BDB | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | HEF4511BP,652 vs HEF4511BDB |
HEF4511BP | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-3, DIP-16, Decoder/Driver | NXP Semiconductors | HEF4511BP,652 vs HEF4511BP |
HEF4511BD | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16, Decoder/Driver | NXP Semiconductors | HEF4511BP,652 vs HEF4511BD |
933324310652 | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Decoder/Driver | NXP Semiconductors | HEF4511BP,652 vs 933324310652 |
HEC4511BDB | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | HEF4511BP,652 vs HEC4511BDB |
HEF4511BPB | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38Z, DIP-16, Decoder/Driver | NXP Semiconductors | HEF4511BP,652 vs HEF4511BPB |