-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1575 Package Multiple: 63 Lead time: 26 Weeks | 0 |
|
$1.1200 | Buy Now |
DISTI #
86088471
|
Verical | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin TSSOP Bulk RoHS: Compliant Min Qty: 449 Package Multiple: 1 Date Code: 2101 | Americas - 1725 |
|
$0.7564 / $0.8365 | Buy Now |
DISTI #
86090261
|
Verical | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin TSSOP Bulk RoHS: Compliant Min Qty: 449 Package Multiple: 1 Date Code: 1801 | Americas - 982 |
|
$0.7564 / $0.8365 | Buy Now |
|
Rochester Electronics | 74HC4514 - 4-to-16 line decoder/demultiplexer with input latches ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2907 |
|
$0.6051 / $0.7119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4514PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4514PW,112
Nexperia
74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | SOT-355, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 345 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4514PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4514PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935262415118 | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | 74HC4514PW,112 vs 935262415118 |
M74HC4514TTR | STMicroelectronics | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | 74HC4514PW,112 vs M74HC4514TTR |
935262415112 | Nexperia | Check for Price | Decoder/Driver | 74HC4514PW,112 vs 935262415112 |
935262415112 | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | 74HC4514PW,112 vs 935262415112 |
74HC4514PW | Nexperia | Check for Price | Decoder/Driver | 74HC4514PW,112 vs 74HC4514PW |
MM74HC4514MTCX | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | 74HC4514PW,112 vs MM74HC4514MTCX |
74HC4514PW,118 | NXP Semiconductors | Check for Price | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin | 74HC4514PW,112 vs 74HC4514PW,118 |
74HC4514PW | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355, 24 PIN | 74HC4514PW,112 vs 74HC4514PW |