There are no models available for this part yet.
Overview of 934034210115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for 934034210115 by Nexperia
Part Data Attributes for 934034210115 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
120
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for 934034210115
This table gives cross-reference parts and alternative options found for 934034210115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934034210115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMX1 | Small Signal Bipolar Transistor | Nexperia | 934034210115 vs PUMX1 |
PUMX1,115 | PUMX1 - 40 V, 100 mA NPN/NPN general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | 934034210115 vs PUMX1,115 |
PUMX1,115 | PUMX1 - 40 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | 934034210115 vs PUMX1,115 |
934034210115 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934034210115 vs 934034210115 |
PUMX1 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934034210115 vs PUMX1 |
PUMX1T/R | Small Signal Bipolar Transistor | Nexperia | 934034210115 vs PUMX1T/R |
PUMX1-T | Small Signal Bipolar Transistor | Nexperia | 934034210115 vs PUMX1-T |
PUMX1T/R | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934034210115 vs PUMX1T/R |