-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMZ2A
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMZ2A
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
This table gives cross-reference parts and alternative options found for IMZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMZ2AT108 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SMT6, SC-74, 6 PIN | ROHM Semiconductor | IMZ2A vs IMZ2AT108 |
IMZ2A_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | IMZ2A vs IMZ2A_R1_00001 |
IMZ2A | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon, | ROHM Semiconductor | IMZ2A vs IMZ2A |
IMZ2A_S2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | IMZ2A vs IMZ2A_S2_00001 |
IMZ2AT/R7 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | IMZ2A vs IMZ2AT/R7 |
IMZ2A_R1_10001 | Small Signal Bipolar Transistor | PanJit Semiconductor | IMZ2A vs IMZ2A_R1_10001 |
IMZ2A_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | IMZ2A vs IMZ2A_R2_00001 |