-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMX1 - 40 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2164
|
Newark | Transistor, Digital, Npn/Npn, Sot363, Transistor Polarity:Npn, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Continuous Collector Current Pnp:-, No. Of Pins:6Pins Rohs Compliant: Yes |Nexperia PUMX1,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4150 |
|
$0.0520 / $0.2600 | Buy Now |
DISTI #
93X4644
|
Newark | Bipolar (Bjt) Array Transistor, Npn, 40 V, 200 Mw, 100 Ma, 120, Sot-363 Rohs Compliant: Yes |Nexperia PUMX1,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
1727-5238-1-ND
|
DigiKey | TRANS 2NPN 40V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8563 In Stock |
|
$0.0255 / $0.2600 | Buy Now |
DISTI #
PUMX1,115
|
Avnet Americas | Trans GP BJT NPN 40V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMX1,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
PUMX1,115
|
Avnet Americas | Trans GP BJT NPN 40V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMX1,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-PUMX1-T/R
|
Mouser Electronics | Bipolar Transistors - BJT PUMX1/SOT363/SC-88 RoHS: Compliant | 11251 |
|
$0.0200 / $0.2300 | Buy Now |
|
Future Electronics | PUMX1 Series 40 V 100 mA SMT NPN General Purpose Double Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 357000Reel |
|
$0.0186 / $0.0209 | Buy Now |
|
Future Electronics | PUMX1 Series 40 V 100 mA SMT NPN General Purpose Double Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0186 / $0.0212 | Buy Now |
|
Future Electronics | PUMX1 Series 40 V 100 mA SMT NPN General Purpose Double Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0186 / $0.0212 | Buy Now |
|
Rochester Electronics | Nexperia PUMX1 - Small Signal Bipolar Transistor, 0.1A, 40V, 2-Element, NPN, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 375485 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMX1,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMX1,115
Nexperia
PUMX1 - 40 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PUMX1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMX1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMX1,115 | PUMX1 - 40 V, 100 mA NPN/NPN general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | PUMX1,115 vs PUMX1,115 |
PUMX1 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMX1,115 vs PUMX1 |
PUMX1 | Small Signal Bipolar Transistor | Nexperia | PUMX1,115 vs PUMX1 |
934034210115 | Small Signal Bipolar Transistor | Nexperia | PUMX1,115 vs 934034210115 |
PUMX1T/R | Small Signal Bipolar Transistor | Nexperia | PUMX1,115 vs PUMX1T/R |
934034210115 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMX1,115 vs 934034210115 |
PUMX1-T | Small Signal Bipolar Transistor | Nexperia | PUMX1,115 vs PUMX1-T |