Part Details for 934034210115 by NXP Semiconductors
Overview of 934034210115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934034210115
934034210115 CAD Models
934034210115 Part Data Attributes:
|
934034210115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934034210115
NXP Semiconductors
TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 934034210115
This table gives cross-reference parts and alternative options found for 934034210115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934034210115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMX1,115 | PUMX1 - 40 V, 100 mA NPN/NPN general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | 934034210115 vs PUMX1,115 |
PUMX1,115 | PUMX1 - 40 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | 934034210115 vs PUMX1,115 |
PUMX1 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934034210115 vs PUMX1 |
PUMX1 | Small Signal Bipolar Transistor | Nexperia | 934034210115 vs PUMX1 |
934034210115 | Small Signal Bipolar Transistor | Nexperia | 934034210115 vs 934034210115 |
PUMX1T/R | Small Signal Bipolar Transistor | Nexperia | 934034210115 vs PUMX1T/R |
PUMX1-T | Small Signal Bipolar Transistor | Nexperia | 934034210115 vs PUMX1-T |