Part Details for 933669170652 by NXP Semiconductors
Overview of 933669170652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933669170652
933669170652 CAD Models
933669170652 Part Data Attributes:
|
933669170652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933669170652
NXP Semiconductors
HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, SOT-27-1, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 18 MHz |
Alternate Parts for 933669170652
This table gives cross-reference parts and alternative options found for 933669170652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933669170652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT164NB | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | 933669170652 vs 74HCT164NB |
HCTS164DMSH | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Intersil Corporation | 933669170652 vs HCTS164DMSH |
CD54HCT164F3A | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | 933669170652 vs CD54HCT164F3A |
74HCT164N,652 | 74HCT164N | NXP Semiconductors | 933669170652 vs 74HCT164N,652 |
DV74HCT164N | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | 933669170652 vs DV74HCT164N |
MM74HCT164N | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 933669170652 vs MM74HCT164N |
CD74HCT164EX | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | Harris Semiconductor | 933669170652 vs CD74HCT164EX |
5962-8970401CA | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 | Texas Instruments | 933669170652 vs 5962-8970401CA |
CD74HCT164EE4 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | 933669170652 vs CD74HCT164EE4 |
5962-8970401CA | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 933669170652 vs 5962-8970401CA |