Part Details for CD54HCT164F3A by Harris Semiconductor
Overview of CD54HCT164F3A by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HCT164F3A | Texas Instruments | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 |
Price & Stock for CD54HCT164F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Shift Register, 14 Pin, Ceramic, DIP | 20 |
|
$37.8405 / $42.0450 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Ceramic, DIP | 2 |
|
$18.8454 / $20.1915 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Ceramic, DIP | 1 |
|
$20.0000 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Ceramic, DIP | 1 |
|
$42.0450 | Buy Now |
Part Details for CD54HCT164F3A
CD54HCT164F3A CAD Models
CD54HCT164F3A Part Data Attributes
|
CD54HCT164F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT164F3A
Harris Semiconductor
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD54HCT164F3A
This table gives cross-reference parts and alternative options found for CD54HCT164F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT164F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS164DMSH | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Intersil Corporation | CD54HCT164F3A vs HCTS164DMSH |
M54HCT164F1R | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD54HCT164F3A vs M54HCT164F1R |
5962-8970401CA | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 | Texas Instruments | CD54HCT164F3A vs 5962-8970401CA |
TC74HCT164AP | IC HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Shift Register | Toshiba America Electronic Components | CD54HCT164F3A vs TC74HCT164AP |
5962-8970401CX | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD54HCT164F3A vs 5962-8970401CX |
MM74HCT164N | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD54HCT164F3A vs MM74HCT164N |
74HCT164NB | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | CD54HCT164F3A vs 74HCT164NB |
5962-8970401CA | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Intersil Corporation | CD54HCT164F3A vs 5962-8970401CA |
CD54HCT164F3A | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 | Texas Instruments | CD54HCT164F3A vs CD54HCT164F3A |
74HCT164N,652 | 74HCT164N | NXP Semiconductors | CD54HCT164F3A vs 74HCT164N,652 |