Part Details for MC74HC164AFEL by onsemi
Overview of MC74HC164AFEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC164AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5322
|
Newark | Mc74Hc164Afel, Shift Registers |Onsemi MC74HC164AFEL Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
2156-MC74HC164AFEL-ND
|
DigiKey | SERIAL IN PARALLEL OUT Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 8-Bit Serial-Input/Parallel-Output Shift Register ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74HC164AFEL
MC74HC164AFEL CAD Models
MC74HC164AFEL Part Data Attributes:
|
MC74HC164AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC164AFEL
onsemi
HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, EIAJ, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.275 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC164AFEL
This table gives cross-reference parts and alternative options found for MC74HC164AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC164AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC164FP-EL | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, EIAJ, SOP-14 | Hitachi Ltd | MC74HC164AFEL vs HD74HC164FP-EL |
TC74HC164AF-TP2EL | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Shift Register | Toshiba America Electronic Components | MC74HC164AFEL vs TC74HC164AF-TP2EL |
TC74HC164AF-TP1EL | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Shift Register | Toshiba America Electronic Components | MC74HC164AFEL vs TC74HC164AF-TP1EL |
HD74HC164FP | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, EIAJ, FP-14DA | Hitachi Ltd | MC74HC164AFEL vs HD74HC164FP |
HD74HC164FP-EL | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, EIAJ, SOP-14 | Renesas Electronics Corporation | MC74HC164AFEL vs HD74HC164FP-EL |
HD74HC164FP | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, EIAJ, FP-14DA | Renesas Electronics Corporation | MC74HC164AFEL vs HD74HC164FP |
TC74HC164AF-EL | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Shift Register | Toshiba America Electronic Components | MC74HC164AFEL vs TC74HC164AF-EL |
SN74HC164NSRG4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74HC164AFEL vs SN74HC164NSRG4 |
TC74HC164AF | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Shift Register | Toshiba America Electronic Components | MC74HC164AFEL vs TC74HC164AF |
TC74HC164AF(TP1) | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Shift Register | Toshiba America Electronic Components | MC74HC164AFEL vs TC74HC164AF(TP1) |