Filter Your Search
1 - 2 of 2 results
|
8V89704ANLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 156.25 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 204 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-32 | 32 | NLG32P1 | compliant | EAR99 | 8542.39.00.01 | |||
|
8V89704ANLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 250 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERTES AT 3.3V SUPPLY | 204 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFN-32 | 32 | NLG32P1 | compliant | NLR | 8542390001 | Renesas Electronics |