Microcontrollers and Processors
89HPES24T3G2ZAAR
Integrated Device Technology Inc
Description: PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, ROHS COMPLIANT, FCBGA-324

Overview of 89HPES24T3G2ZAAR by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 89HPES24T3G2ZAAR by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89HPES24T3G2ZAAR by Integrated Device Technology Inc

89HPES24T3G2ZAAR
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
324
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Clock Frequency-Max
125 MHz
Drive Interface Standard
IEEE 1149.1
External Data Bus Width
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e3
Length
19 mm
Number of Terminals
324
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.42 mm
Supply Voltage-Max
1.1 V
Supply Voltage-Min
0.9 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
19 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. 89HPES24T3G2ZAAR
    Integrated Device Technology Inc
    PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, ROHS COMPLIANT, FCBGA-324
    VS

Alternate Parts for 89HPES24T3G2ZAAR

This table gives cross-reference parts and alternative options found for 89HPES24T3G2ZAAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES24T3G2ZAAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
89HPES24T3G2ZCALIG PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, FCBGA-324 Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZCALIG
89HPES24T3G2ZFAL PCI Bus Controller, PBGA324 Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZFAL
89HPES24T3G2ZCAL8 FCBGA-324, Reel Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZCAL8
89HPES24T3G2ZBAL FCBGA-324, Tray Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZBAL
89HPES24T3G2ZFALI PCI Bus Controller, PBGA324 Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZFALI
89HPES24T3G2ZBAL8 FCBGA-324, Reel Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZBAL8
89HPES24T3G2ZCAL FCBGA-324, Tray Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZCAL
89HPES24T3G2ZCALI FCBGA-324, Tray Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZCALI
Part Number Description Manufacturer Compare
89HPES24N3A1ZCBX PCI Bus Controller, PBGA420, 27 X 27 MM, 1 MM PITCH, SBGA-420 Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24N3A1ZCBX
89HPES24N3AZGBX SBGA-420, Tray Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24N3AZGBX
89HPES24T3G2ZCAL FCBGA-324, Tray Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZCAL
89HPES24N3AZABX PCI Bus Controller, PBGA420, 27 X 27 MM, 1 MM PITCH, BGA-420 Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24N3AZABX
89HPES24T3G2ZCALG FCBGA-324, Tray Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZCALG
89HPES24T3G2ZCALG8 FCBGA-324, Reel Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZCALG8
89HPES24T3G2ZBALG FCBGA-324, Tray Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZBALG
89HPES24T3G2ZFAL PCI Bus Controller, PBGA324 Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZFAL
89HPES24N3YCBX SBGA-420, Tray Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24N3YCBX
89HPES24T3G2ZBBLG FCBGA-676, Tray Integrated Device Technology Inc 89HPES24T3G2ZAAR vs 89HPES24T3G2ZBBLG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89HPES24T3G2ZAAR by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89HPES24T3G2ZAAR by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 89HPES24T3G2ZAAR would you like to use for your alert(s)?
  • Please alert me when 89HPES24T3G2ZAAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89HPES24T3G2ZAAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89HPES24T3G2ZAAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89HPES24T3G2ZAAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89HPES24T3G2ZAAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89HPES24T3G2ZAAR by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: