89HPES24T3G2ZAAR vs 89HPES24T3G2ZBBLG feature comparison

89HPES24T3G2ZAAR Integrated Device Technology Inc

Buy Now Datasheet

89HPES24T3G2ZBBLG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA FCBGA
Package Description BGA, 27 X 27 MM, 1 MM PITCH, GREEN, FCBGA-676
Pin Count 324 676
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Clock Frequency-Max 125 MHz 125 MHz
Drive Interface Standard IEEE 1149.1
External Data Bus Width
JESD-30 Code S-PBGA-B324 S-PBGA-B676
JESD-609 Code e3 e1
Length 19 mm 27 mm
Number of Terminals 324 676
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.42 mm 3.22 mm
Supply Voltage-Max 1.1 V 1.1 V
Supply Voltage-Min 0.9 V 0.9 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 19 mm 27 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCI BUS CONTROLLER, PCI
Base Number Matches 2 2
Manufacturer Package Code BLG676
Bus Compatibility PCI
Moisture Sensitivity Level 4
Package Equivalence Code BGA676,26X26,40

Compare 89HPES24T3G2ZAAR with alternatives

Compare 89HPES24T3G2ZBBLG with alternatives