Part Details for 89HPES24T3G2ZFALI by Integrated Device Technology Inc
Overview of 89HPES24T3G2ZFALI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89HPES24T3G2ZFALI
89HPES24T3G2ZFALI CAD Models
89HPES24T3G2ZFALI Part Data Attributes
|
89HPES24T3G2ZFALI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HPES24T3G2ZFALI
Integrated Device Technology Inc
PCI Bus Controller, PBGA324
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | BGA, BGA324,18X18,40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | PCI; SMBUS | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B324 | |
Length | 19 mm | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Supply Current-Max | 1600 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 89HPES24T3G2ZFALI
This table gives cross-reference parts and alternative options found for 89HPES24T3G2ZFALI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES24T3G2ZFALI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89HPES24T3G2ZCALIG | PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, FCBGA-324 | Integrated Device Technology Inc | 89HPES24T3G2ZFALI vs 89HPES24T3G2ZCALIG |
89HPES24T3G2ZFAL | PCI Bus Controller, PBGA324 | Integrated Device Technology Inc | 89HPES24T3G2ZFALI vs 89HPES24T3G2ZFAL |
89HPES24T3G2ZCAL8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89HPES24T3G2ZFALI vs 89HPES24T3G2ZCAL8 |
89HPES24T3G2ZBAL | FCBGA-324, Tray | Integrated Device Technology Inc | 89HPES24T3G2ZFALI vs 89HPES24T3G2ZBAL |
89HPES24T3G2ZBAL8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89HPES24T3G2ZFALI vs 89HPES24T3G2ZBAL8 |
89HPES24T3G2ZCAL | FCBGA-324, Tray | Integrated Device Technology Inc | 89HPES24T3G2ZFALI vs 89HPES24T3G2ZCAL |
89HPES24T3G2ZCALI | FCBGA-324, Tray | Integrated Device Technology Inc | 89HPES24T3G2ZFALI vs 89HPES24T3G2ZCALI |