Part Details for 88E3016-A0-NNC1C000 by Marvell Technology Group Ltd
Overview of 88E3016-A0-NNC1C000 by Marvell Technology Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 88E3016-A0-NNC1C000
88E3016-A0-NNC1C000 CAD Models
88E3016-A0-NNC1C000 Part Data Attributes
|
88E3016-A0-NNC1C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E3016-A0-NNC1C000
Marvell Technology Group Ltd
Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for 88E3016-A0-NNC1C000
This table gives cross-reference parts and alternative options found for 88E3016-A0-NNC1C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E3016-A0-NNC1C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E3016-XX-NNC1C000 | Ethernet Transceiver, CMOS, QFN-64 | Marvell Technology Group Ltd | 88E3016-A0-NNC1C000 vs 88E3016-XX-NNC1C000 |
88E3016-A0-NNC-C000 | Ethernet Transceiver, CMOS, 9 X 9 MM, QFN-64 | Marvell Technology Group Ltd | 88E3016-A0-NNC1C000 vs 88E3016-A0-NNC-C000 |
88E3016-A2-NNC1C000 | Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Marvell Technology Group Ltd | 88E3016-A0-NNC1C000 vs 88E3016-A2-NNC1C000 |