88E3016-A0-NNC1C000
vs
VSC8531XMW-05
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFN
|
|
Package Description |
HVQCCN,
|
|
Pin Count |
64
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XQCC-N64
|
S-PQCC-N48
|
Length |
9 mm
|
6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
48
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
0.9 mm
|
Supply Voltage-Nom |
1.2 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
9 mm
|
6 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
5A991.B
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Data Rate |
|
1000000 Mbps
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
LCC48,.24SQ,16
|
|
|
|
Compare 88E3016-A0-NNC1C000 with alternatives
Compare VSC8531XMW-05 with alternatives