Part Details for 84R7VAM1016LEN511P by Fenghua (HK) Electronics Ltd
Overview of 84R7VAM1016LEN511P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84R7VAM1016LEN511P
84R7VAM1016LEN511P CAD Models
84R7VAM1016LEN511P Part Data Attributes
|
84R7VAM1016LEN511P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
84R7VAM1016LEN511P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 84R7VAM1016LEN511P
This table gives cross-reference parts and alternative options found for 84R7VAM1016LEN511P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84R7VAM1016LEN511P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400BXC4R7MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 84R7VAM1016LEN511P vs 400BXC4R7MEFCRI10X16 |
14R7VAM1016RAN011M | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7VAM1016LEN511P vs 14R7VAM1016RAN011M |
24R7VAM1016RAN111P | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7VAM1016LEN511P vs 24R7VAM1016RAN111P |
84R7VAM1016RFN411C | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7VAM1016LEN511P vs 84R7VAM1016RFN411C |
84R7VAM1016LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 84R7VAM1016LEN511P vs 84R7VAM1016LEN011P |
84R7VAM1016RXN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 84R7VAM1016LEN511P vs 84R7VAM1016RXN4P |
24R7VAM1016LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 84R7VAM1016LEN511P vs 24R7VAM1016LEN411C |
400YXA4R7MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 84R7VAM1016LEN511P vs 400YXA4R7MCE10X16 |
84R7VAM1016RTN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 84R7VAM1016LEN511P vs 84R7VAM1016RTN4B |
400YXA4R7MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 84R7VAM1016LEN511P vs 400YXA4R7MEFCRX10X16 |