Part Details for 14R7VAM1016RAN011M by Fenghua (HK) Electronics Ltd
Overview of 14R7VAM1016RAN011M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14R7VAM1016RAN011M
14R7VAM1016RAN011M CAD Models
14R7VAM1016RAN011M Part Data Attributes
|
14R7VAM1016RAN011M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
14R7VAM1016RAN011M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 110 mA |
Alternate Parts for 14R7VAM1016RAN011M
This table gives cross-reference parts and alternative options found for 14R7VAM1016RAN011M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14R7VAM1016RAN011M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400BXC4R7MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 14R7VAM1016RAN011M vs 400BXC4R7MEFCRI10X16 |
24R7VAM1016RAN111P | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7VAM1016RAN011M vs 24R7VAM1016RAN111P |
84R7VAM1016RFN411C | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7VAM1016RAN011M vs 84R7VAM1016RFN411C |
84R7VAM1016LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7VAM1016RAN011M vs 84R7VAM1016LEN011P |
84R7VAM1016RXN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7VAM1016RAN011M vs 84R7VAM1016RXN4P |
24R7VAM1016LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7VAM1016RAN011M vs 24R7VAM1016LEN411C |
400YXA4R7MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 14R7VAM1016RAN011M vs 400YXA4R7MCE10X16 |
84R7VAM1016RTN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7VAM1016RAN011M vs 84R7VAM1016RTN4B |
400YXA4R7MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 14R7VAM1016RAN011M vs 400YXA4R7MEFCRX10X16 |
84R7VAM1016RTN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7VAM1016RAN011M vs 84R7VAM1016RTN1P |