Part Details for 400BXC4R7MEFCRI10X16 by Rubycon Corporation
Overview of 400BXC4R7MEFCRI10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400BXC4R7MEFCRI10X16
400BXC4R7MEFCRI10X16 CAD Models
400BXC4R7MEFCRI10X16 Part Data Attributes
|
400BXC4R7MEFCRI10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXC4R7MEFCRI10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 220 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 400BXC4R7MEFCRI10X16
This table gives cross-reference parts and alternative options found for 400BXC4R7MEFCRI10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXC4R7MEFCRI10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7VAM1016RAN011M | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXC4R7MEFCRI10X16 vs 14R7VAM1016RAN011M |
24R7VAM1016RAN111P | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXC4R7MEFCRI10X16 vs 24R7VAM1016RAN111P |
84R7VAM1016RFN411C | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXC4R7MEFCRI10X16 vs 84R7VAM1016RFN411C |
84R7VAM1016LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 400BXC4R7MEFCRI10X16 vs 84R7VAM1016LEN011P |
84R7VAM1016RXN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 400BXC4R7MEFCRI10X16 vs 84R7VAM1016RXN4P |
24R7VAM1016LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 400BXC4R7MEFCRI10X16 vs 24R7VAM1016LEN411C |
400YXA4R7MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400BXC4R7MEFCRI10X16 vs 400YXA4R7MCE10X16 |
84R7VAM1016RTN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 400BXC4R7MEFCRI10X16 vs 84R7VAM1016RTN4B |
400YXA4R7MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 400BXC4R7MEFCRI10X16 vs 400YXA4R7MEFCRX10X16 |
84R7VAM1016RTN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 400BXC4R7MEFCRI10X16 vs 84R7VAM1016RTN1P |