Part Details for 24R7VAM1016LEN411C by Fenghua (HK) Electronics Ltd
Overview of 24R7VAM1016LEN411C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24R7VAM1016LEN411C
24R7VAM1016LEN411C CAD Models
24R7VAM1016LEN411C Part Data Attributes
|
24R7VAM1016LEN411C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
24R7VAM1016LEN411C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 24R7VAM1016LEN411C
This table gives cross-reference parts and alternative options found for 24R7VAM1016LEN411C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24R7VAM1016LEN411C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7VAM1016RXN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 24R7VAM1016LEN411C vs 84R7VAM1016RXN4B |
400BXC4R7MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 24R7VAM1016LEN411C vs 400BXC4R7MEFCRI10X16 |
24R7VAM1016RAN511P | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VAM1016LEN411C vs 24R7VAM1016RAN511P |
24R7VAM1016RAN111M | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VAM1016LEN411C vs 24R7VAM1016RAN111M |
24R7VAM1016RFN311C | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VAM1016LEN411C vs 24R7VAM1016RFN311C |
GF475M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Man Yue Technology Holdings Ltd | 24R7VAM1016LEN411C vs GF475M2G |
400YXA4R7MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 24R7VAM1016LEN411C vs 400YXA4R7MKC10X16 |
84R7VAM1016RAN111B | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 24R7VAM1016LEN411C vs 84R7VAM1016RAN111B |
NRB-XS4R7M400V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 24R7VAM1016LEN411C vs NRB-XS4R7M400V10X16TBF |
84R7VAM1016RT00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 24R7VAM1016LEN411C vs 84R7VAM1016RT00C |