Memory
8413205SX
Description: Standard SRAM, 16KX1, 35ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20

Overview of 8413205SX by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8413205SX by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8413205SX by Cypress Semiconductor

8413205SX
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-XDFP-F20
Length
12.7 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX1
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.985 mm
Want to compare parts?
  1. 8413205SX
    Cypress Semiconductor
    Standard SRAM, 16KX1, 35ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20
    VS

Alternate Parts for 8413205SX

This table gives cross-reference parts and alternative options found for 8413205SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413205SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8413205SA Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, FP-20 Integrated Device Technology Inc 8413205SX vs 8413205SA
8413204SA Standard SRAM, 4KX1, 120ns, CMOS, CDIP18, Pyramid Semiconductor Corporation 8413205SX vs 8413204SA
IDT6167LA35EB Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, 0.300 INCH, CERPACK-20 Integrated Device Technology Inc 8413205SX vs IDT6167LA35EB
CY7C167A-35KMB Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, CERPACK-20 Cypress Semiconductor 8413205SX vs CY7C167A-35KMB
6167LA35EB Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, 0.300 INCH, CERAMIC, PACKAGE-20 Integrated Device Technology Inc 8413205SX vs 6167LA35EB
8413205SX Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, FP-20 Teledyne e2v 8413205SX vs 8413205SX
8413205SX Standard SRAM, 16KX1, 35ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 Integrated Device Technology Inc 8413205SX vs 8413205SX
8413204SX Standard SRAM, 16KX1, 35ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 Pyramid Semiconductor Corporation 8413205SX vs 8413204SX
CY7C167A-35KMB SRAM Teledyne e2v 8413205SX vs CY7C167A-35KMB
6167LA35FB Standard SRAM, 16KX1, 35ns, CMOS, CDFP20 Integrated Device Technology Inc 8413205SX vs 6167LA35FB
Part Number Description Manufacturer Compare
HM3-65767BM-5:D Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 Matra MHS 8413205SX vs HM3-65767BM-5:D
HM4-65262B/883:RD Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS 8413205SX vs HM4-65262B/883:RD
6167LA45LB LCC-20, Tube Integrated Device Technology Inc 8413205SX vs 6167LA45LB
AM2167-45DC Standard SRAM, 16KX1, 40ns, NMOS, CDIP20, CERAMIC, DIP-20 AMD 8413205SX vs AM2167-45DC
MAR5114CB Standard SRAM, 1KX4, 135ns, CMOS, CDIP18, Plessey Semiconductors Ltd 8413205SX vs MAR5114CB
IDT6167LA70LB Standard SRAM, 16KX1, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 Integrated Device Technology Inc 8413205SX vs IDT6167LA70LB
AM2167-55DEB Standard SRAM, 16KX1, 50ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD 8413205SX vs AM2167-55DEB
AM21L47-55LC Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 AMD 8413205SX vs AM21L47-55LC
AM92L44DPC Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 AMD 8413205SX vs AM92L44DPC
AM9244DPCB Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 AMD 8413205SX vs AM9244DPCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8413205SX by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8413205SX by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 8413205SX would you like to use for your alert(s)?
  • Please alert me when 8413205SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8413205SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8413205SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8413205SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8413205SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8413205SX by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: