Part Details for 8413205SX by Teledyne e2v
Overview of 8413205SX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8413205SX
8413205SX CAD Models
8413205SX Part Data Attributes
|
8413205SX
Teledyne e2v
Buy Now
|
Compare Parts:
8413205SX
Teledyne e2v
Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, FP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-GDFP-F20 | |
Length | 12.7 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.985 mm |
Alternate Parts for 8413205SX
This table gives cross-reference parts and alternative options found for 8413205SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413205SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8413205SA | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, FP-20 | Integrated Device Technology Inc | 8413205SX vs 8413205SA |
8413204SA | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18, | Pyramid Semiconductor Corporation | 8413205SX vs 8413204SA |
IDT6167LA35EB | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, 0.300 INCH, CERPACK-20 | Integrated Device Technology Inc | 8413205SX vs IDT6167LA35EB |
CY7C167A-35KMB | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, CERPACK-20 | Cypress Semiconductor | 8413205SX vs CY7C167A-35KMB |
6167LA35EB | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, 0.300 INCH, CERAMIC, PACKAGE-20 | Integrated Device Technology Inc | 8413205SX vs 6167LA35EB |
8413205SX | Standard SRAM, 16KX1, 35ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 | Integrated Device Technology Inc | 8413205SX vs 8413205SX |
8413204SX | Standard SRAM, 16KX1, 35ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 | Pyramid Semiconductor Corporation | 8413205SX vs 8413204SX |
CY7C167A-35KMB | SRAM | Teledyne e2v | 8413205SX vs CY7C167A-35KMB |
6167LA35FB | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20 | Integrated Device Technology Inc | 8413205SX vs 6167LA35FB |
8413205SA | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, FP-20 | Teledyne e2v | 8413205SX vs 8413205SA |