Part Details for 8413205SX by Integrated Device Technology Inc
Overview of 8413205SX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8413205SX
8413205SX CAD Models
8413205SX Part Data Attributes
|
8413205SX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8413205SX
Integrated Device Technology Inc
Standard SRAM, 16KX1, 35ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XDFP-F20 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 8413205SX
This table gives cross-reference parts and alternative options found for 8413205SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413205SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8413205SA | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, FP-20 | Integrated Device Technology Inc | 8413205SX vs 8413205SA |
8413204SA | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18, | Pyramid Semiconductor Corporation | 8413205SX vs 8413204SA |
IDT6167LA35EB | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, 0.300 INCH, CERPACK-20 | Integrated Device Technology Inc | 8413205SX vs IDT6167LA35EB |
CY7C167A-35KMB | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, CERPACK-20 | Cypress Semiconductor | 8413205SX vs CY7C167A-35KMB |
6167LA35EB | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, 0.300 INCH, CERAMIC, PACKAGE-20 | Integrated Device Technology Inc | 8413205SX vs 6167LA35EB |
8413205SX | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, FP-20 | Teledyne e2v | 8413205SX vs 8413205SX |
8413204SX | Standard SRAM, 16KX1, 35ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 | Pyramid Semiconductor Corporation | 8413205SX vs 8413204SX |
CY7C167A-35KMB | SRAM | Teledyne e2v | 8413205SX vs CY7C167A-35KMB |
6167LA35FB | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20 | Integrated Device Technology Inc | 8413205SX vs 6167LA35FB |
8413205SA | Standard SRAM, 16KX1, 35ns, CMOS, CDFP20, FP-20 | Teledyne e2v | 8413205SX vs 8413205SA |