Logic
84048012A
Description: Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125

Overview of 84048012A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 84048012A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 84048012A by Texas Instruments

84048012A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
CERAMIC, LCC-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.0052 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 84048012A
    Texas Instruments
    Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125
    VS

Alternate Parts for 84048012A

This table gives cross-reference parts and alternative options found for 84048012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84048012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54HC11FK-00 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 Texas Instruments 84048012A vs SNJ54HC11FK-00
84048012X AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 84048012A vs 84048012X
MM54HC11E IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate Texas Instruments 84048012A vs MM54HC11E
SNC54HC11FK IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,LLCC,20PIN,CERAMIC Texas Instruments 84048012A vs SNC54HC11FK
SNJ54HC11FKR HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 84048012A vs SNJ54HC11FKR
SN54HC11FKR HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 84048012A vs SN54HC11FKR
SN54HC11FK-00 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 Texas Instruments 84048012A vs SN54HC11FK-00
MM54HC11E IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 84048012A vs MM54HC11E
MM54HC11E AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 84048012A vs MM54HC11E
84048012A AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 84048012A vs 84048012A
Part Number Description Manufacturer Compare
SNJ54AS11FK Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 Texas Instruments 84048012A vs SNJ54AS11FK
SN74HC11J4 AND Gate Rochester Electronics LLC 84048012A vs SN74HC11J4
8404801CA AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency 84048012A vs 8404801CA
CD74HC11E AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC 84048012A vs CD74HC11E
5962-9758101QCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Defense Logistics Agency 84048012A vs 5962-9758101QCA
MC54F21JD AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 84048012A vs MC54F21JD
74F08SPC AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 84048012A vs 74F08SPC
74F08SDCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 84048012A vs 74F08SDCQR
SN54AS11J Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments 84048012A vs SN54AS11J
74F08SPCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 84048012A vs 74F08SPCQR

Related Parts for 84048012A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84048012A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84048012A by Texas Instruments

Select Manufacturer
Which Manufacturer of 84048012A would you like to use for your alert(s)?
  • Please alert me when 84048012A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 84048012A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84048012A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 84048012A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84048012A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84048012A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: