Part Details for MM54HC11E by Rochester Electronics LLC
Overview of MM54HC11E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM54HC11E
MM54HC11E CAD Models
MM54HC11E Part Data Attributes
|
MM54HC11E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54HC11E
Rochester Electronics LLC
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for MM54HC11E
This table gives cross-reference parts and alternative options found for MM54HC11E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC11E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC11FK-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 | Texas Instruments | MM54HC11E vs SNJ54HC11FK-00 |
84048012X | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | MM54HC11E vs 84048012X |
MM54HC11E | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | Texas Instruments | MM54HC11E vs MM54HC11E |
SNC54HC11FK | IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | MM54HC11E vs SNC54HC11FK |
SNJ54HC11FKR | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MM54HC11E vs SNJ54HC11FKR |
SN54HC11FKR | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MM54HC11E vs SN54HC11FKR |
SN54HC11FK-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 | Texas Instruments | MM54HC11E vs SN54HC11FK-00 |
84048012A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125 | Texas Instruments | MM54HC11E vs 84048012A |
MM54HC11E | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | MM54HC11E vs MM54HC11E |
84048012A | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | MM54HC11E vs 84048012A |