832-AG10D
Description: DIP32, IC SOCKET

Overview of 832-AG10D by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 832-AG10D by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 97F3315
Newark 832-Ag10D=Socket Assy Rohs Compliant: Yes |Amp Te Connectivity 832-AG10D Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube 0
  • 105 $14.0400
  • 195 $8.6400
  • 285 $6.8700
  • 375 $6.7300
$6.7300 / $14.0400 Buy Now
Quest Components Connector, Dip Socket, 32 Pin, 600 Mil, PC Mount 12
  • 1 $10.0650
  • 6 $7.5488
$7.5488 / $10.0650 Buy Now
Master Electronics Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube 0
  • 105 $14.0400
  • 195 $8.6400
  • 285 $6.8700
  • 375 $6.7300
$6.7300 / $14.0400 Buy Now

CAD Models for 832-AG10D by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 832-AG10D by TE Connectivity

832-AG10D
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
9 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.7 inch
Body Depth
0.105 inch
Body Length
1.6 inch
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP32
Housing Material
THERMOPLASTIC
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 832-AG10D
    TE Connectivity
    DIP32, IC SOCKET
    VS

Alternate Parts for 832-AG10D

This table gives cross-reference parts and alternative options found for 832-AG10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 832-AG10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-1571552-0 IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder TE Connectivity 832-AG10D vs 5-1571552-0
832-AG11D-LF DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL TE Connectivity 832-AG10D vs 832-AG11D-LF
Part Number Description Manufacturer Compare
ICT-326-S-TG IC Socket, DIP32, 32 Contact(s), 3M Interconnect 832-AG10D vs ICT-326-S-TG
ICE-326-S-TG30 DIP32, IC SOCKET 3M Electronics 832-AG10D vs ICE-326-S-TG30
ICA-326-S-TT DIP32, IC SOCKET 3M Electronics 832-AG10D vs ICA-326-S-TT
332-AG19DC IC Socket, DIP32, 32 Contact(s) TE Connectivity 832-AG10D vs 332-AG19DC
832-AG12D-ES DIP32, IC SOCKET TE Connectivity 832-AG10D vs 832-AG12D-ES
5-1571552-0 IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder TE Connectivity 832-AG10D vs 5-1571552-0
1437540-1 IC Socket, DIP32, 32 Contact(s) TE Connectivity 832-AG10D vs 1437540-1
D01-E013242 IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Harwin 832-AG10D vs D01-E013242
ICA-326-WB-TG DIP32, IC SOCKET 3M Electronics 832-AG10D vs ICA-326-WB-TG
832-AG12D DIP32, IC SOCKET TE Connectivity 832-AG10D vs 832-AG12D

Related Parts for 832-AG10D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 832-AG10D by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 832-AG10D by TE Connectivity

  • Please alert me when 832-AG10D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 832-AG10D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 832-AG10D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 832-AG10D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 832-AG10D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 832-AG10D by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: