Part Details for 332-AG19DC by TE Connectivity
Overview of 332-AG19DC by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 332-AG19DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 428 |
|
$1.9286 / $4.7040 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | DIP32, IC SOCKET | 17237 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 2352 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 684 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 107 |
|
$1.9600 / $4.2000 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 30 |
|
$3.1500 / $6.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1507 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 332-AG19DC
332-AG19DC CAD Models
332-AG19DC Part Data Attributes
|
332-AG19DC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
332-AG19DC
TE Connectivity
IC Socket, DIP32, 32 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUGAT INC | |
Reach Compliance Code | unknown | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | POLYESTER | |
Number of Contacts | 32 |
Alternate Parts for 332-AG19DC
This table gives cross-reference parts and alternative options found for 332-AG19DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 332-AG19DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DIP-632-011B | Amphenol FCi | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | 332-AG19DC vs DIP-632-011B |
ICA-326-SL180-TT | 3M Interconnect | Check for Price | IC Socket, DIP32, 32 Contact(s) | 332-AG19DC vs ICA-326-SL180-TT |
DIP-632-001B | Amphenol FCi | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | 332-AG19DC vs DIP-632-001B |
ICA-326-S-TG | 3M Interconnect | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | 332-AG19DC vs ICA-326-S-TG |
832-AG11D-LF | TE Connectivity | Check for Price | DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL | 332-AG19DC vs 832-AG11D-LF |
3-1571551-0 | TE Connectivity | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | 332-AG19DC vs 3-1571551-0 |
832-AG12D | TE Connectivity | Check for Price | DIP32, IC SOCKET | 332-AG19DC vs 832-AG12D |
ICA-326-SL180-TG | 3M Interconnect | Check for Price | IC Socket, DIP32, 32 Contact(s) | 332-AG19DC vs ICA-326-SL180-TG |
1-1571550-0 | TE Connectivity | $4.5877 | (1-1571550-0) 532-AG12D-LF=500 DIP,PCB,SN/SN | 332-AG19DC vs 1-1571550-0 |
332-AG19DC | ABB Installation Products Inc | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | 332-AG19DC vs 332-AG19DC |