-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5275
|
Newark | Socket Ic, Dil, 0.6", 32Way, No. Of Contacts:32Contacts, Connector Type:Dip, Pitch Spacing:2.54Mm, Product Range:800 Series, Row Pitch:15.24Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:Lead Rohs Compliant: Yes |Augat Te Connectivity 832-AG11D-LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
345 In Stock |
|
$3.3700 / $11.3500 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
345 In Stock |
|
$3.3700 / $11.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
832-AG11D-LF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
832-AG11D-LF
TE Connectivity
DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.105 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 832-AG11D-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 832-AG11D-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1571552-0 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | 832-AG11D-LF vs 5-1571552-0 |