832-00290F
vs
L-655
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E & E MAGNETIC PRODUCTS LTD
|
RHOMBUS INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
43.18 mm
|
10.16 mm
|
Inductance |
2000 µH
|
22 µH
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Width |
19.05 mm
|
14.2 mm
|
Base Number Matches |
1
|
1
|
Insulation Resistance-Min |
|
10 MΩ
|
Length |
|
14.2 mm
|
|
|
|
Compare 832-00290F with alternatives
Compare L-655 with alternatives