Part Details for 8302401FX by Agilent Technologies Inc
Overview of 8302401FX by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8302401FX
8302401FX CAD Models
8302401FX Part Data Attributes:
|
8302401FX
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
8302401FX
Agilent Technologies Inc
Logic IC Output Optocoupler, 4-Element, 1500V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2 V |
Alternate Parts for 8302401FX
This table gives cross-reference parts and alternative options found for 8302401FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8302401FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-6750 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Hewlett Packard Co | 8302401FX vs HCPL-6750 |
8302401FC | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 8302401FX vs 8302401FC |
8302401FX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Hewlett Packard Co | 8302401FX vs 8302401FX |
HCPL-6750 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation | Broadcom Limited | 8302401FX vs HCPL-6750 |
8302401FC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 8302401FX vs 8302401FC |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Hewlett Packard Co | 8302401FX vs HCPL-6751 |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Agilent Technologies Inc | 8302401FX vs HCPL-6751 |
8302401FX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation | Broadcom Limited | 8302401FX vs 8302401FX |