Part Details for HCPL-6750 by Broadcom Limited
Overview of HCPL-6750 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HCPL-6750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2993-ND
|
DigiKey | OPTOISO 1.5KV 4CH DARL 16FLATPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
95 In Stock |
|
$129.8395 / $135.0300 | Buy Now |
DISTI #
HCPL-6750
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CFPAK - Bulk (Alt: HCPL-6750) RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$119.5440 / $140.6400 | Buy Now |
DISTI #
630-HCPL-6750
|
Mouser Electronics | Logic Output Optocouplers 4Ch 1500%CTR Hermetically sealed RoHS: Compliant | 30 |
|
$129.8300 / $135.0100 | Buy Now |
DISTI #
HCPL-6750
|
TME | Optocoupler, SMD, OUT: transistor, 1.5kV, DFF16 Min Qty: 1 | 1 |
|
$80.1800 | Buy Now |
DISTI #
HCPL-6750
|
EBV Elektronik | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CFPAK (Alt: HCPL-6750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 302 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 242 |
|
$409.2600 / $439.8000 | Buy Now |
Part Details for HCPL-6750
HCPL-6750 CAD Models
HCPL-6750 Part Data Attributes
|
HCPL-6750
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-6750
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 1500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 200% | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000185 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for HCPL-6750
This table gives cross-reference parts and alternative options found for HCPL-6750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-6750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-6751 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, FP-16 | Avago Technologies | HCPL-6750 vs HCPL-6751 |
8302401FC | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | HCPL-6750 vs 8302401FC |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Hewlett Packard Co | HCPL-6750 vs HCPL-6751 |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Agilent Technologies Inc | HCPL-6750 vs HCPL-6751 |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Broadcom Limited | HCPL-6750 vs HCPL-6751 |
8302401FX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Hewlett Packard Co | HCPL-6750 vs 8302401FX |