Part Details for 8302401FC by Broadcom Limited
Overview of 8302401FC by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8302401FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-8302401FC-ND
|
DigiKey | OPTOISO 1.5KV 4CH DARL 16FLATPAK Min Qty: 1 Lead time: 16 Weeks Container: Tube |
23 In Stock |
|
$161.8930 / $168.3700 | Buy Now |
DISTI #
8302401FC
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CFPAK - Bulk (Alt: 8302401FC) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$149.0560 / $175.3600 | Buy Now |
DISTI #
630-8302401FC
|
Mouser Electronics | Logic Output Optocouplers 10MBd 1500Vdc Hermetically sealed RoHS: Compliant | 23 |
|
$161.8800 / $168.3300 | Buy Now |
DISTI #
8302401FC
|
EBV Elektronik | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CFPAK (Alt: 8302401FC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 8302401FC
8302401FC CAD Models
8302401FC Part Data Attributes
|
8302401FC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
8302401FC
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Nom | 0.000185 ns | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 8302401FC
This table gives cross-reference parts and alternative options found for 8302401FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8302401FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-6751 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, FP-16 | Avago Technologies | 8302401FC vs HCPL-6751 |
8302401FC | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 8302401FC vs 8302401FC |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Hewlett Packard Co | 8302401FC vs HCPL-6751 |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Agilent Technologies Inc | 8302401FC vs HCPL-6751 |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Broadcom Limited | 8302401FC vs HCPL-6751 |
8302401FX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Hewlett Packard Co | 8302401FC vs 8302401FX |