Part Details for 8302401FC by Avago Technologies
Overview of 8302401FC by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8302401FC
8302401FC CAD Models
8302401FC Part Data Attributes
|
8302401FC
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
8302401FC
Avago Technologies
4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | HERMETIC SEALED, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Nom | 0.000185 ns | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 8302401FC
This table gives cross-reference parts and alternative options found for 8302401FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8302401FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-6751 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, FP-16 | Avago Technologies | 8302401FC vs HCPL-6751 |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Hewlett Packard Co | 8302401FC vs HCPL-6751 |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Agilent Technologies Inc | 8302401FC vs HCPL-6751 |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Broadcom Limited | 8302401FC vs HCPL-6751 |
8302401FX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Hewlett Packard Co | 8302401FC vs 8302401FX |