Part Details for 82CNQ030ASLPBF by International Rectifier
Overview of 82CNQ030ASLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82CNQ030ASLPBF
82CNQ030ASLPBF CAD Models
82CNQ030ASLPBF Part Data Attributes:
|
82CNQ030ASLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
82CNQ030ASLPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SL, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | D61-8-SL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 5100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 82CNQ030ASLPBF
This table gives cross-reference parts and alternative options found for 82CNQ030ASLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82CNQ030ASLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82CNQ030A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN | Vishay Intertechnologies | 82CNQ030ASLPBF vs 82CNQ030A |
82CNQ030-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 82CNQ030ASLPBF vs 82CNQ030-G |
82CNQ030SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 82CNQ030ASLPBF vs 82CNQ030SL |
82CNQ030ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SL, 3 PIN | Vishay Intertechnologies | 82CNQ030ASLPBF vs 82CNQ030ASL |
82CNQ030APBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8, 3 PIN | International Rectifier | 82CNQ030ASLPBF vs 82CNQ030APBF |
82CNQ030SLR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 82CNQ030ASLPBF vs 82CNQ030SLR |
82CNQ030SL-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 82CNQ030ASLPBF vs 82CNQ030SL-G |
82CNQ030 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 82CNQ030ASLPBF vs 82CNQ030 |
82CNQ030 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, | Microsemi Corporation | 82CNQ030ASLPBF vs 82CNQ030 |
82CNQ030A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, | Microsemi Corporation | 82CNQ030ASLPBF vs 82CNQ030A |