Datasheets
82CNQ030SL-G by: Sensitron Semiconductors

Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SL, 3 PIN

Part Details for 82CNQ030SL-G by Sensitron Semiconductors

Overview of 82CNQ030SL-G by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 82CNQ030SL-G

82CNQ030SL-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

82CNQ030SL-G Part Data Attributes:

82CNQ030SL-G Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
82CNQ030SL-G Sensitron Semiconductors Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SL, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Package Description R-PSSO-G2
Pin Count 3
Manufacturer Package Code PRM2-SL
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1060 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 80 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position SINGLE

Alternate Parts for 82CNQ030SL-G

This table gives cross-reference parts and alternative options found for 82CNQ030SL-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82CNQ030SL-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
82CNQ030A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon Microchip Technology Inc 82CNQ030SL-G vs 82CNQ030A
82CNQ030SLR Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN Sensitron Semiconductors 82CNQ030SL-G vs 82CNQ030SLR
82CNQ030ASLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SL, 3 PIN Vishay Intertechnologies 82CNQ030SL-G vs 82CNQ030ASLPBF
82CNQ030A Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN Vishay Intertechnologies 82CNQ030SL-G vs 82CNQ030A
82CNQ030SM-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors 82CNQ030SL-G vs 82CNQ030SM-G
82CNQ030SM Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon International Rectifier 82CNQ030SL-G vs 82CNQ030SM
FST8230 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, Microsemi Corporation 82CNQ030SL-G vs FST8230
82CNQ030-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 82CNQ030SL-G vs 82CNQ030-G
82CNQ030ASM Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SM, 3 PIN International Rectifier 82CNQ030SL-G vs 82CNQ030ASM
82CNQ030SL Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN Sensitron Semiconductors 82CNQ030SL-G vs 82CNQ030SL
Part Number Description Manufacturer Compare
82CNQ030ASM Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SM, 3 PIN International Rectifier 82CNQ030SL-G vs 82CNQ030ASM
82CNQ030A Rectifier Diode, Defense Logistics Agency 82CNQ030SL-G vs 82CNQ030A
82CNQ030-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 82CNQ030SL-G vs 82CNQ030-G
FST8230 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, Microsemi Corporation 82CNQ030SL-G vs FST8230
82CNQ030SM Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon International Rectifier 82CNQ030SL-G vs 82CNQ030SM
82CNQ030 Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon International Rectifier 82CNQ030SL-G vs 82CNQ030
82CNQ030ASLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SL, 3 PIN Vishay Intertechnologies 82CNQ030SL-G vs 82CNQ030ASLPBF
82CNQ030SM-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors 82CNQ030SL-G vs 82CNQ030SM-G
82CNQ030SLR Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN Sensitron Semiconductors 82CNQ030SL-G vs 82CNQ030SLR
82CNQ030SL Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN Sensitron Semiconductors 82CNQ030SL-G vs 82CNQ030SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82CNQ030SL-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82CNQ030SL-G by Sensitron Semiconductors

  • Please alert me when 82CNQ030SL-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 82CNQ030SL-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82CNQ030SL-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 82CNQ030SL-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82CNQ030SL-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82CNQ030SL-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: