Part Details for 82CNQ025 by International Rectifier
Overview of 82CNQ025 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for 82CNQ025
82CNQ025 CAD Models
82CNQ025 Part Data Attributes:
|
82CNQ025
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
82CNQ025
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 25V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 82CNQ025
This table gives cross-reference parts and alternative options found for 82CNQ025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82CNQ025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82CNQ030ASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SM, 3 PIN | International Rectifier | 82CNQ025 vs 82CNQ030ASM |
82CNQ030A | Rectifier Diode, | Defense Logistics Agency | 82CNQ025 vs 82CNQ030A |
82CNQ030-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 82CNQ025 vs 82CNQ030-G |
FST8230 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, | Microsemi Corporation | 82CNQ025 vs FST8230 |
82CNQ030SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon | International Rectifier | 82CNQ025 vs 82CNQ030SM |
82CNQ030 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon | International Rectifier | 82CNQ025 vs 82CNQ030 |
82CNQ030ASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SL, 3 PIN | Vishay Intertechnologies | 82CNQ025 vs 82CNQ030ASLPBF |
82CNQ030SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 82CNQ025 vs 82CNQ030SM-G |
82CNQ030SLR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 82CNQ025 vs 82CNQ030SLR |
82CNQ030SL-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 82CNQ025 vs 82CNQ030SL-G |