Part Details for 82CNQ030APBF by International Rectifier
Overview of 82CNQ030APBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82CNQ030APBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | 40 |
|
$8.6130 / $12.7600 | Buy Now |
Part Details for 82CNQ030APBF
82CNQ030APBF CAD Models
82CNQ030APBF Part Data Attributes:
|
82CNQ030APBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
82CNQ030APBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | D61-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 5100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 82CNQ030APBF
This table gives cross-reference parts and alternative options found for 82CNQ030APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82CNQ030APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82CNQ030A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon | Microchip Technology Inc | 82CNQ030APBF vs 82CNQ030A |
82CNQ030SLR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 82CNQ030APBF vs 82CNQ030SLR |
82CNQ030ASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SL, 3 PIN | Vishay Intertechnologies | 82CNQ030APBF vs 82CNQ030ASLPBF |
82CNQ030A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN | Vishay Intertechnologies | 82CNQ030APBF vs 82CNQ030A |
82CNQ030SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 82CNQ030APBF vs 82CNQ030SM-G |
82CNQ030SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon | International Rectifier | 82CNQ030APBF vs 82CNQ030SM |
FST8230 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, | Microsemi Corporation | 82CNQ030APBF vs FST8230 |
82CNQ030-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 82CNQ030APBF vs 82CNQ030-G |
82CNQ030ASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SM, 3 PIN | International Rectifier | 82CNQ030APBF vs 82CNQ030ASM |
82CNQ030SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 82CNQ030APBF vs 82CNQ030SL |