-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PINHDR 2X05P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79J5587
|
Newark | Connector, Header, 10 Position, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 825440-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$0.9370 / $1.0200 | Buy Now |
DISTI #
A121805-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4080 In Stock |
|
$0.8023 / $1.4400 | Buy Now |
DISTI #
825440-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 825440-5) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7959 / $0.8986 | Buy Now |
DISTI #
79J5587
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 79J5587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 59 Partner Stock |
|
$1.0800 / $1.5000 | Buy Now |
DISTI #
571-825440-5
|
Mouser Electronics | Headers & Wire Housings 2X05P DUAL ROW RoHS: Compliant | 4610 |
|
$0.8020 / $1.4000 | Buy Now |
DISTI #
72052404
|
RS | Connector, AMPMODU, Mod 2 Pinhdr 2X05P. | TE Connectivity 825440-5 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.0000 | RFQ |
|
Future Electronics | AMPMODU Series 10 Position 2.54 mm 2 Row Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 8000Box |
|
$0.6250 / $0.6800 | Buy Now |
DISTI #
AMP825440-5
|
Heilind Electronics | MOD 2 PINHDR 2X05P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD 2 PINHDR 2X05P. RoHS: Compliant |
29801 In Stock |
|
$0.8220 / $1.2920 | Buy Now |
DISTI #
16390765
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 29796 |
|
$0.8200 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
825440-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
825440-5
TE Connectivity
MOD 2 PINHDR 2X05P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.242 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 825440-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 825440-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828430-5 | 2X 5P AMPMODU II STIFTLEI | TE Connectivity | 825440-5 vs 828430-5 |
829394-5 | 2X5P MOD II UNSHRD HDR, ST, 0.8 AU | TE Connectivity | 825440-5 vs 829394-5 |
825457-5 | MOD II HSG R.A. 5 POS | TE Connectivity | 825440-5 vs 825457-5 |
966269-5 | 2x5P MOD II BREAK AWAY HDR,SMD, TUBE PKG | TE Connectivity | 825440-5 vs 966269-5 |