-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD II HSG R.A. 5 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4818
|
Newark | Headers & Wire Housings Mod Ii Hsg R.a. 5Pos |Amp Te Connectivity 825457-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19316 |
|
$1.1200 / $1.7500 | Buy Now |
DISTI #
16H7537
|
Newark | Mod Ii Hsg R.a. 5 Pos Rohs Compliant: Yes |Amp Te Connectivity 825457-5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8550 | Buy Now |
DISTI #
2266-825457-5-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 75 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
19316 In Stock |
|
$0.8800 / $0.9700 | Buy Now |
DISTI #
825457-5-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 75 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8701 | Buy Now |
DISTI #
825457-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 825457-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7972 / $0.9001 | Buy Now |
DISTI #
571-825457-5
|
Mouser Electronics | Headers & Wire Housings MOD II HSG R.A. 5POS RoHS: Compliant | 1548 |
|
$0.8630 / $1.7500 | Buy Now |
DISTI #
72051490
|
RS | Connector, AMPMODU, Mod Ii Hsg R.A. 5 Pos | TE Connectivity 825457-5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Box | 0Box |
|
$0.7570 | Buy Now |
DISTI #
AMP825457-5
|
Heilind Electronics | MOD II HSG R.A. 5 POS | Americas - 0 in Stock |
|
$0.9455 / $0.9596 | Buy Now |
|
Onlinecomponents.com | MOD II HSG R.A. 5 POS RoHS: Compliant |
19418 In Stock |
|
$0.7720 / $1.3990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
825457-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
825457-5
TE Connectivity
MOD II HSG R.A. 5 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.254 inch | |
Body Depth | 0.269 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 825457-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 825457-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828213-5 | 5P MOD2 STIFT LEI | TE Connectivity | 825457-5 vs 828213-5 |