-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X 5P AMPMODU II STIFTLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9574
|
Newark | 2X 5P Mod2 Stiftlei |Amp Te Connectivity 828430-5 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
828430-5-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 6000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0930 | Buy Now |
DISTI #
828430-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 828430-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.0489 / $1.1487 | Buy Now |
DISTI #
571-828430-5
|
Mouser Electronics | Headers & Wire Housings 2X 5P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
72053422
|
RS | Connector, AMPMODU, 2X 5P Ii Stiftlei | TE Connectivity 828430-5 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Box | 0Box |
|
$0.9800 | Buy Now |
DISTI #
AMP828430-5
|
Heilind Electronics | 2X 5P AMPMODU II STIFTLEI | Americas - 0 in Stock |
|
$1.2241 / $1.2424 | Buy Now |
|
Onlinecomponents.com | 2X 5P AMPMODU II STIFTLEI RoHS: Compliant |
429 In Stock |
|
$1.1400 / $1.9300 | Buy Now |
DISTI #
AMP828430-5
|
Interstate Connecting Components | 2X 5P AMPMODU II STIFTLEI | 0 |
|
$1.2241 / $1.2424 | Buy Now |
DISTI #
828430-5
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: 828430-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
828430-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828430-5
TE Connectivity
2X 5P AMPMODU II STIFTLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | W/O STANDOFF & MOUNTING EARS | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 828430-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 828430-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
825457-5 | MOD II HSG R.A. 5 POS | TE Connectivity | 828430-5 vs 825457-5 |
5-825440-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,GREEN | TE Connectivity | 828430-5 vs 5-825440-5 |
966269-5 | 2x5P MOD II BREAK AWAY HDR,SMD, TUBE PKG | TE Connectivity | 828430-5 vs 966269-5 |
22-0560 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | TruConnect | 828430-5 vs 22-0560 |
829394-5 | 2X5P MOD II UNSHRD HDR, ST, 0.8 AU | TE Connectivity | 828430-5 vs 829394-5 |
826656-5 | 5P AMPMODU II STIFT LEI | TE Connectivity | 828430-5 vs 826656-5 |
828213-5 | 5P MOD2 STIFT LEI | TE Connectivity | 828430-5 vs 828213-5 |