-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x5P MOD II BREAK AWAY HDR,SMD, TUBE PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B656
|
Newark | Mod2 St-Lei Smd2X5P Rohs Compliant: Yes |Amp Te Connectivity 966269-5 Min Qty: 2050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $1.8800 | Buy Now |
DISTI #
966269-5-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Tube |
261 In Stock |
|
$1.7024 / $3.0200 | Buy Now |
DISTI #
966269-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 966269-5) RoHS: Compliant Min Qty: 2050 Package Multiple: 41 Lead time: 23 Weeks, 1 Days Container: Tube | 0 |
|
$1.6856 / $1.9031 | Buy Now |
DISTI #
571-966269-5
|
Mouser Electronics | Headers & Wire Housings MOD2 ST-LEI SMD2X5P RoHS: Compliant | 653 |
|
$1.9200 / $2.6200 | Buy Now |
DISTI #
70299494
|
RS | PCB Header, Horizontal, 10-Way 2 row 2.54 mm, AMPMODU Mod II Series | TE Connectivity 966269-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6400 / $3.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2050 Package Multiple: 41 Container: Box | 0Box |
|
$1.6000 | Buy Now |
DISTI #
AMP966269-5
|
Heilind Electronics | 2x5P MOD II BREAK AWAY HDRSMD TUBE PKG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2x5P MOD II BREAK AWAY HDR,SMD, TUBE PKG RoHS: Compliant | 0 |
|
$1.6900 / $4.6200 | Buy Now |
DISTI #
AMP966269-5
|
Interstate Connecting Components | 2x5P MOD II BREAK AWAY HDRSMD TUBE PKG | 0 |
|
Buy Now | |
DISTI #
966269-5
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube (Alt: 966269-5) RoHS: Compliant Min Qty: 41 Package Multiple: 41 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966269-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966269-5
TE Connectivity
2x5P MOD II BREAK AWAY HDR,SMD, TUBE PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 966269-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966269-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
825457-5 | MOD II HSG R.A. 5 POS | TE Connectivity | 966269-5 vs 825457-5 |
5-825440-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,GREEN | TE Connectivity | 966269-5 vs 5-825440-5 |
828430-5 | 2X 5P AMPMODU II STIFTLEI | TE Connectivity | 966269-5 vs 828430-5 |
22-0560 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | TruConnect | 966269-5 vs 22-0560 |
829394-5 | 2X5P MOD II UNSHRD HDR, ST, 0.8 AU | TE Connectivity | 966269-5 vs 829394-5 |
826656-5 | 5P AMPMODU II STIFT LEI | TE Connectivity | 966269-5 vs 826656-5 |
828213-5 | 5P MOD2 STIFT LEI | TE Connectivity | 966269-5 vs 828213-5 |