Part Details for 81RIA100 by International Rectifier
Overview of 81RIA100 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81RIA100
81RIA100 CAD Models
81RIA100 Part Data Attributes
|
81RIA100
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
81RIA100
International Rectifier
Silicon Controlled Rectifier, 125A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 350 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 120 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-209AC | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1700 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 125 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 81RIA100
This table gives cross-reference parts and alternative options found for 81RIA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81RIA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1804 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | 81RIA100 vs 2N1804 |
55C120BE3 | Silicon Controlled Rectifier, 86A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN | Microsemi Corporation | 81RIA100 vs 55C120BE3 |
2N4377 | Silicon Controlled Rectifier, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-94, | Semitronics Corp | 81RIA100 vs 2N4377 |
80RIA120PBF | Silicon Controlled Rectifier, 125A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, ROHS COMPLIANT, METAL, TO-94, 3 PIN | Vishay Semiconductors | 81RIA100 vs 80RIA120PBF |
2N4376 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element | Powerex Power Semiconductors | 81RIA100 vs 2N4376 |
2N4376 | Silicon Controlled Rectifier, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-94, | Semitronics Corp | 81RIA100 vs 2N4376 |
55C80B | Silicon Controlled Rectifier, 86A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN | Microsemi Corporation | 81RIA100 vs 55C80B |
81RIA80 | Silicon Controlled Rectifier, 125A I(T)RMS, 70000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, TO-209AC, 3 PIN | International Rectifier | 81RIA100 vs 81RIA80 |
2N1804 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | International Rectifier | 81RIA100 vs 2N1804 |
2N4377E3 | Silicon Controlled Rectifier, 110A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | 81RIA100 vs 2N4377E3 |