Trigger Devices
80RIA120PBF
Description: Silicon Controlled Rectifier, 125A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, ROHS COMPLIANT, METAL, TO-94, 3 PIN

Overview of 80RIA120PBF by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 80RIA120PBF by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 80RIA120PBF by Vishay Semiconductors

80RIA120PBF
Vishay Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-94
Package Description
POST/STUD MOUNT, O-MUPM-H3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
Vishay
Configuration
SINGLE
DC Gate Trigger Current-Max
120 mA
JEDEC-95 Code
TO-209AC
JESD-30 Code
O-MUPM-H3
JESD-609 Code
e2
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
125 A
Repetitive Peak Off-state Voltage
1200 V
Repetitive Peak Reverse Voltage
1200 V
Surface Mount
NO
Terminal Finish
TIN COPPER
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 80RIA120PBF
    Vishay Semiconductors
    Silicon Controlled Rectifier, 125A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, ROHS COMPLIANT, METAL, TO-94, 3 PIN
    VS

Alternate Parts for 80RIA120PBF

This table gives cross-reference parts and alternative options found for 80RIA120PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80RIA120PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N1804 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN Microsemi Corporation 80RIA120PBF vs 2N1804
55C120BE3 Silicon Controlled Rectifier, 86A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN Microsemi Corporation 80RIA120PBF vs 55C120BE3
2N4377 Silicon Controlled Rectifier, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-94, Semitronics Corp 80RIA120PBF vs 2N4377
81RIA100 Silicon Controlled Rectifier, 125A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AC International Rectifier 80RIA120PBF vs 81RIA100
2N4376 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element Powerex Power Semiconductors 80RIA120PBF vs 2N4376
2N4376 Silicon Controlled Rectifier, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-94, Semitronics Corp 80RIA120PBF vs 2N4376
55C80B Silicon Controlled Rectifier, 86A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN Microsemi Corporation 80RIA120PBF vs 55C80B
81RIA80 Silicon Controlled Rectifier, 125A I(T)RMS, 70000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, TO-209AC, 3 PIN International Rectifier 80RIA120PBF vs 81RIA80
2N1804 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN International Rectifier 80RIA120PBF vs 2N1804
2N4377E3 Silicon Controlled Rectifier, 110A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN Microsemi Corporation 80RIA120PBF vs 2N4377E3

Related Parts for 80RIA120PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 80RIA120PBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 80RIA120PBF by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 80RIA120PBF would you like to use for your alert(s)?
  • Please alert me when 80RIA120PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 80RIA120PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 80RIA120PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 80RIA120PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 80RIA120PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 80RIA120PBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: