Trigger Devices
2N1804
Description: Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN

Overview of 2N1804 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N1804 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N1804 by International Rectifier

2N1804
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-83
Package Description
TO-83, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
110 mA
DC Gate Trigger Voltage-Max
2.5 V
JEDEC-95 Code
TO-208AD
JESD-30 Code
O-MUPM-D2
Leakage Current-Max
2.7 mA
Non-Repetitive Pk On-state Cur
1000 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
70000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
110 A
Repetitive Peak Off-state Voltage
1000 V
Repetitive Peak Reverse Voltage
1000 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 2N1804
    International Rectifier
    Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN
    VS

Alternate Parts for 2N1804

This table gives cross-reference parts and alternative options found for 2N1804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N1804 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN Microsemi Corporation 2N1804 vs 2N1804
Part Number Description Manufacturer Compare
2N1804 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN Microsemi Corporation 2N1804 vs 2N1804
55C120BE3 Silicon Controlled Rectifier, 86A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN Microsemi Corporation 2N1804 vs 55C120BE3
2N4377 Silicon Controlled Rectifier, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-94, Semitronics Corp 2N1804 vs 2N4377
81RIA100 Silicon Controlled Rectifier, 125A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AC International Rectifier 2N1804 vs 81RIA100
80RIA120PBF Silicon Controlled Rectifier, 125A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, ROHS COMPLIANT, METAL, TO-94, 3 PIN Vishay Semiconductors 2N1804 vs 80RIA120PBF
2N4376 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element Powerex Power Semiconductors 2N1804 vs 2N4376
2N4376 Silicon Controlled Rectifier, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-94, Semitronics Corp 2N1804 vs 2N4376
55C80B Silicon Controlled Rectifier, 86A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN Microsemi Corporation 2N1804 vs 55C80B
81RIA80 Silicon Controlled Rectifier, 125A I(T)RMS, 70000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, TO-209AC, 3 PIN International Rectifier 2N1804 vs 81RIA80
2N4377E3 Silicon Controlled Rectifier, 110A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN Microsemi Corporation 2N1804 vs 2N4377E3

Related Parts for 2N1804

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N1804 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N1804 by International Rectifier

Select Manufacturer
Which Manufacturer of 2N1804 would you like to use for your alert(s)?
  • Please alert me when 2N1804 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N1804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N1804 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N1804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N1804.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N1804 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: