Part Details for 55C80B by Microsemi Corporation
Overview of 55C80B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 55C80B
55C80B CAD Models
55C80B Part Data Attributes
|
55C80B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
55C80B
Microsemi Corporation
Silicon Controlled Rectifier, 86A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-94 | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-209AC | |
JESD-30 Code | O-MUPM-H3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 86 A | |
Repetitive Peak Off-state Leakage Current-Max | 10000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 55C80B
This table gives cross-reference parts and alternative options found for 55C80B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55C80B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55C120BE3 | Silicon Controlled Rectifier, 86A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN | Microsemi Corporation | 55C80B vs 55C120BE3 |
80RIA120PBF | Silicon Controlled Rectifier, 125A I(T)RMS, 80000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS METAL, TO-94, 3 PIN | Vishay Intertechnologies | 55C80B vs 80RIA120PBF |
N086RH12 | Silicon Controlled Rectifier, 133.45 A, 1200 V, SCR | IXYS UK Westcode | 55C80B vs N086RH12 |
2N4377E3 | Silicon Controlled Rectifier, 110A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | 55C80B vs 2N4377E3 |
70C100BFE3 | Silicon Controlled Rectifier, 110A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | 55C80B vs 70C100BFE3 |
80RIA120PBF | Silicon Controlled Rectifier, 125A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, ROHS COMPLIANT, METAL, TO-94, 3 PIN | Vishay Semiconductors | 55C80B vs 80RIA120PBF |
80RIA100PBF | Silicon Controlled Rectifier, 125A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AC | International Rectifier | 55C80B vs 80RIA100PBF |
80RIA80 | Silicon Controlled Rectifier, 125A I(T)RMS, 80000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, HERMETIC SEALED, GLASS METAL, TO-94, 3 PIN | International Rectifier | 55C80B vs 80RIA80 |
2N1804 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | International Rectifier | 55C80B vs 2N1804 |
70C120BFE3 | Silicon Controlled Rectifier, 110A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | 55C80B vs 70C120BFE3 |