Part Details for 80C31BH/BMA by NXP Semiconductors
Overview of 80C31BH/BMA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 80C31BH/BMA
80C31BH/BMA CAD Models
80C31BH/BMA Part Data Attributes
|
80C31BH/BMA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
80C31BH/BMA
NXP Semiconductors
IC 8-BIT, MICROCONTROLLER, CQCC44, CERAMIC, QFP-44, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQCC-J44 | |
Length | 16.4465 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 4.83 mm | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.4465 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 80C31BH/BMA
This table gives cross-reference parts and alternative options found for 80C31BH/BMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80C31BH/BMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC80C31-12AI | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44, CERAMIC, QFJ-44 | Atmel Corporation | 80C31BH/BMA vs TSC80C31-12AI |
SC80C31BACA44 | IC 8-BIT, 6 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | 80C31BH/BMA vs SC80C31BACA44 |
TN80C31BH | Microcontroller, 8-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | 80C31BH/BMA vs TN80C31BH |
N80C31BH | Microcontroller, 8-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | 80C31BH/BMA vs N80C31BH |
IS80C31-12D | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | 80C31BH/BMA vs IS80C31-12D |
TSC80C31-12JBD | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | 80C31BH/BMA vs TSC80C31-12JBD |
SC80C31BCCA44-T | IC 8-BIT, 6 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | 80C31BH/BMA vs SC80C31BCCA44-T |
TSC80C31-12II | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44, | Temic Semiconductors | 80C31BH/BMA vs TSC80C31-12II |
BN80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | 80C31BH/BMA vs BN80C31BH |
TSC80C31-12MIP883 | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44, CERAMIC, QFJ-44 | Atmel Corporation | 80C31BH/BMA vs TSC80C31-12MIP883 |