Filter Your Search
1 - 2 of 2 results
|
80C31BH/BMA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | NO | ROM LESS | 20 mA | 6 V | 4 V | MILITARY | S-CQCC-J44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.4465 mm | 16.4465 mm | NXP SEMICONDUCTORS | QFP | QCCJ, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
80C31BH/BMA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MILITARY | S-CQCC-J44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.4465 mm | 16.4465 mm | NXP SEMICONDUCTORS | QFP | QCCJ, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 |