Part Details for 7802301EA by National Semiconductor Corporation
Overview of 7802301EA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7802301EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 2 |
|
$32.5000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 1 |
|
$91.1062 | Buy Now |
Part Details for 7802301EA
7802301EA CAD Models
7802301EA Part Data Attributes
|
7802301EA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
7802301EA
National Semiconductor Corporation
IC LINE DRIVER, CDIP16, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for 7802301EA
This table gives cross-reference parts and alternative options found for 7802301EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7802301EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802301EA | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | AMD | 7802301EA vs 7802301EA |
7802301EA | LINE DRIVER, CDIP16, DIP-16 | Texas Instruments | 7802301EA vs 7802301EA |
7802301EX | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 7802301EA vs 7802301EX |
7802301EA | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 7802301EA vs 7802301EA |
7802301EA | IC LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | NXP Semiconductors | 7802301EA vs 7802301EA |
7802301EX | Line Driver, 1 Func, 4 Driver, CDIP16, | QP Semiconductor | 7802301EA vs 7802301EX |
7802301EX | Line Driver, 1 Func, 4 Driver, CDIP16, | AMD | 7802301EA vs 7802301EX |
DS26LS31CJ | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 7802301EA vs DS26LS31CJ |
7802301EX | LINE DRIVER, CDIP16 | Texas Instruments | 7802301EA vs 7802301EX |
DS26LS31CJ | IC LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 7802301EA vs DS26LS31CJ |